SAM 1/2 in Drive 1/2 in Hexagon, 52mm Overall Length
- RS Stock No.:
- 666-675
- Mfr. Part No.:
- ZS-4
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-675
- Mfr. Part No.:
- ZS-4
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 1/2 in | |
| Drive Size | 1/2 in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| Finish | Chrome | |
| Overall Length | 52mm | |
| Standards/Approvals | NF ISO 691 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 1/2 in | ||
Drive Size 1/2 in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated Yes | ||
Finish Chrome | ||
Overall Length 52mm | ||
Standards/Approvals NF ISO 691 | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage 1000 v insulated 1/2 inch socket is expertly crafted to ensure safety and reliability during live working conditions. Designed for electricians and professionals, this insulated socket offers 1000 volts of protection while maintaining exceptional torque strength. Made from forged chrome-vanadium steel, it features a 12-flat opening that fits securely on bolts, making it Ideal for a variety of electrical applications. The innovative design prioritises user safety and performance, ensuring every job is completed securely without compromising on quality. Trust in SAM outillage for essential equipment that meets stringent safety standards.
Forged from robust chrome-vanadium steel for enhanced durability
Rated for 1000 volts, providing superior insulation for safety
12-flat opening ensures a secure fit and maximum torque
Complies with NF ISO and CEI safety standards for professional assurance
Lightweight design at only 60 grams, facilitating easy handling
Compact dimensions ensure compatibility with various tools and fittings
Guaranteed by SAM outillage for quality assurance under normal usage conditions
Related links
- SAM 1/2 in Drive 18 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 15 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 17 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 6 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 21 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 16 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 13 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 12 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
