SAM 1/2 in Drive 5 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- RS Stock No.:
- 666-676
- Mfr. Part No.:
- ZS-5
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-676
- Mfr. Part No.:
- ZS-5
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 5 mm | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 52mm | |
| Standards/Approvals | NF ISO 691 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 5 mm | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 52mm | ||
Standards/Approvals NF ISO 691 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 1000 V insulated 1/2 inch socket is expertly crafted tools designed for optimal safety in high-voltage applications. Engineered from forged chrome-vanadium steel, these insulators provide the necessary protection when working with electrical fittings. This product features a Durable 12-flat opening construction, ensuring reliable engagement with fasteners. Additionally, the sockets conform to stringent standards, including NF ISO 691 and CEI 60900, demonstrating SAM's commitment to quality and safety. With a weight of just 60 grams, the socket is lightweight yet robust, making them a reliable choice for professionals who demand performance and precision in their toolkit.
Designed specifically for safe use in high-voltage environments up to 1000V
Constructed from high-quality forged chrome-vanadium steel for durability
Features a 12-flat opening for enhanced grip and functionality
Lightweight at just 60 grams, allowing for easy handling and versatility
Meets multiple international standards, ensuring compliance and safety
Guarantee without time limit, promising reliability under normal usage conditions
Related links
- SAM 1/2 in Drive 21 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 6 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 15 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 8 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 12 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 20 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 22 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 23 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
