SAM 1/2 in Drive 18 mm Spline Square, 78mm Overall Length
- RS Stock No.:
- 666-237
- Mfr. Part No.:
- SDP-18
- Brand:
- SAM
Subtotal (1 unit)*
£26.58
(exc. VAT)
£31.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.58 |
*price indicative
- RS Stock No.:
- 666-237
- Mfr. Part No.:
- SDP-18
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 18 mm | |
| Drive Size | 1/2in | |
| Socket Type | Spline | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Burnished | |
| Overall Length | 78mm | |
| Standards/Approvals | ISO 1174-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 18 mm | ||
Drive Size 1/2in | ||
Socket Type Spline | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Burnished | ||
Overall Length 78mm | ||
Standards/Approvals ISO 1174-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 1/2 inch breakthrough XZN drain socket is engineered specifically for automotive professionals seeking precision and reliability. With a 1/2 inch drive square and a burnished impact finish, this socket designed to tackle even the toughest gearbox drainage tasks with ease. Measuring 78mm in length and featuring a drilled XZN profile of 18mm, it ensures a secure fit for effective torque application. Compliance with ISO 1174-2 standards further guarantees its quality, making it an indispensable tool for maintenance and repairs in the automotive industry.
Drilled XZN profile provides enhanced grip on fasteners for efficient use
Durable burnished impact finish protects against wear and corrosion
Specifications meeting ISO 1174-2 ensures industry-standard quality
Lightweight at just 0.150 kg, making it easy to handle during extended use
Covered by a comprehensive guarantee from SAM tool, demonstrating commitment to quality
Ideal for gearbox drainage applications, offering practicality for automotive tasks
Related links
- SAM 1/2 in Drive 16 mm Spline Square, 60mm Overall Length
- Teng Tools 3/8 in Drive E14 Standard Square, 78mm Overall Length
- Teng Tools 3/8 in Drive E18 Standard Square, 78mm Overall Length
- Teng Tools 3/8 in Drive E16 Standard Square, 78mm Overall Length
- Teng Tools 3/8 in Drive E12 Standard Square, 78mm Overall Length
- BETA 3/4 in Drive 1-7/8 in 6 Point Square, 78mm Overall Length
- SAM 1 in Drive 54 mm Hexagon Hex, 78mm Overall Length
- SAM 1/2 in Drive 18 mm 12 Point Square, 85mm Overall Length
