SAM 1/2 in Drive 16 mm Spline Square, 60mm Overall Length

Subtotal (1 unit)*

£20.79

(exc. VAT)

£24.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.79

*price indicative

RS Stock No.:
666-236
Mfr. Part No.:
SDP-16
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

16 mm

Drive Size

1/2in

Number of Pieces

1

Socket Type

Spline

Finish

Polished Chrome

Overall Length

60mm

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM outillage 1/2 inch socket XZN 16 mm is expertly crafted for precision and reliability, designed to tackle even the toughest automotive tasks. This socket is essential for applications involving special gear boxes in VAG vehicles, offering reliable performance every time. Its polished chrome casing not only provides a sleek finish but enhances durability, while the browned end ensures optimal grip and functionality. With a length of 60 mm and a bit length of 21 mm, this socket is engineered for easy access in confined spaces, making it a VITAL addition to any professional or DIY toolkit.

Optimised for special gear boxes in VAG vehicles, ensuring effective use

Polished chrome finish enhances longevity while resisting corrosion

Browned end allows for improved grip during use

Compact length of 60 mm facilitates access in tight areas

Bit length of 21 mm designed for precision tasks

Supported by a comprehensive guarantee, reflecting confidence in quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy