Usag 17mm Hexagon, Hexagon, 17mm, 85 mm Overall Length
- RS Stock No.:
- 452-438
- Mfr. Part No.:
- U02700417
- Brand:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 452-438
- Mfr. Part No.:
- U02700417
- Brand:
- Usag
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Socket Size | 17mm | |
| Imperial or Metric | Metric | |
| Socket Type | Hexagon | |
| Socket Head Type | Hexagon | |
| Bit Size | 17mm | |
| Overall Length | 85 mm | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Socket Size 17mm | ||
Imperial or Metric Metric | ||
Socket Type Hexagon | ||
Socket Head Type Hexagon | ||
Bit Size 17mm | ||
Overall Length 85 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Usag Impact Sockets for Tyre Rims are designed to protect alloy wheels during high-torque operations. Each socket features a Teflon coating that minimizes the risk of rim damage while ensuring secure engagement. Built for professional use, they offer durability and compatibility across a range of rim sizes.
Designed for use with safety pins and locking rings for secure fastening
Suitable for automotive workshops and wheel service tasks
Related links
- Usag 17mm Hexagon 17mm, 85 mm Overall Length
- Usag 15mm Hexagon 15mm, 85 mm Overall Length
- Usag 19mm Hexagon 19mm, 85 mm Overall Length
- Usag 21mm Hexagon 21mm, 85 mm Overall Length
- Usag, 85 mm Overall Length
- SAM 1 in Drive 63 mm Hexagon Hex, 85 mm Overall Length
- SAM 1/2 in Drive 15 mm 12 Point Square, 85 mm Overall Length
- SAM 1/2 in Drive 18 mm 12 Point Square, 85 mm Overall Length

