Usag 19mm Hexagon, Hexagon, 19mm, 85 mm Overall Length

Subtotal (1 unit)*

£9.21

(exc. VAT)

£11.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£9.21

*price indicative

RS Stock No.:
452-433
Mfr. Part No.:
U02701019
Brand:
Usag
Find similar products by selecting one or more attributes.
Select all

Brand

Usag

Socket Size

19mm

Imperial or Metric

Metric

Socket Type

Hexagon

Socket Head Type

Hexagon

Bit Size

19mm

Overall Length

85 mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Usag Reinforced Impact Sockets for Alloy Wheels with Teflon Protection are engineered for high-strength wheel service while safeguarding delicate alloy rims. Each socket features an integrated die-cast steel ring for superior durability and a Teflon coating to minimize the risk of rim damage.

Ideal for high torque applications in automotive workshops

Compact design ensures easy handling in tight spaces

Related links