Usag 21mm Hexagon, Hexagon, 21mm, 85 mm Overall Length
- RS Stock No.:
- 452-434
- Mfr. Part No.:
- U02701021
- Brand:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 452-434
- Mfr. Part No.:
- U02701021
- Brand:
- Usag
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Socket Size | 21mm | |
| Imperial or Metric | Metric | |
| Socket Type | Hexagon | |
| Socket Head Type | Hexagon | |
| Bit Size | 21mm | |
| Overall Length | 85 mm | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Socket Size 21mm | ||
Imperial or Metric Metric | ||
Socket Type Hexagon | ||
Socket Head Type Hexagon | ||
Bit Size 21mm | ||
Overall Length 85 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Usag Reinforced Impact Sockets for Alloy Wheels with Teflon Protection are engineered for high-strength wheel service while safeguarding delicate alloy rims. Each socket features an integrated die-cast steel ring for superior durability and a Teflon coating to minimize the risk of rim damage.
Ideal for high torque applications in automotive workshops
Compact design ensures easy handling in tight spaces
Related links
- Usag 15mm Hexagon 15mm, 85 mm Overall Length
- Usag 17mm Hexagon 17mm, 85 mm Overall Length
- Usag 19mm Hexagon 19mm, 85 mm Overall Length
- Usag, 85 mm Overall Length
- SAM 1 in Drive 63 mm Hexagon Hex, 85 mm Overall Length
- STAHLWILLE 3/8 in Drive 3 mm Hexagon Square, 52.00 mm Overall Length
- STAHLWILLE 1/2 in Drive 36 mm Hexagon Square, 52.00 mm Overall Length
- Facom 9.53 mm Drive 5 mm Hexagon Square, 17.5 mm Overall Length

