Usag 22 mm Hexagon, 85mm Overall Length
- RS Stock No.:
- 452-437
- Mfr. Part No.:
- U02701122
- Brand:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 452-437
- Mfr. Part No.:
- U02701122
- Brand:
- Usag
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Product Type | Socket Wrench | |
| Socket Size | 22 mm | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Overall Length | 85mm | |
| Standards/Approvals | No | |
| Material | Die Cast Steel | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Product Type Socket Wrench | ||
Socket Size 22 mm | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Overall Length 85mm | ||
Standards/Approvals No | ||
Material Die Cast Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Usag Reinforced Impact Sockets for Alloy Wheels with Teflon Protection are engineered for high-strength wheel service while safeguarding delicate alloy rims. Each socket features an integrated die-cast steel ring for superior durability and a Teflon coating to minimize the risk of rim damage.
Ideal for high torque applications in automotive workshops
Compact design ensures easy handling in tight spaces
Related links
- SAM 1 in Drive 63 mm Hexagon Hex, 85mm Overall Length
- SAM 1/2 in Drive 22 mm 12 Point Square, 85mm Overall Length
- Facom 1/2 in Drive 22 mm 6 Point Square, 85mm Overall Length
- Facom 3/4 in Drive 22 mm Hexagon Square, 74.5mm Overall Length
- SAM 1/2 in Drive 22 mm Hexagon Square VDE/1000V Approved, 35mm Overall Length
- STAHLWILLE 1 in Drive 22 mm Hexagon Square, 90mm Overall Length
- STAHLWILLE 3/4 in Drive 22 mm Hexagon Square, 80mm Overall Length
- SAM 1/2 in Drive 20 mm 12 Point Square, 85mm Overall Length
