Usag 3/8 in Drive 3/8in Square, Square, 34 mm Overall Length

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
452-425
Mfr. Part No.:
U02631150
Brand:
Usag
Find similar products by selecting one or more attributes.
Select all

Brand

Usag

Socket Size

3/8in

Imperial or Metric

Imperial, Metric

Drive Size

3/8 in

Socket Type

Square

Socket Head Type

Square

Overall Length

34 mm

Related links