Usag 3/8 in Drive 10.5mm Square, Square, 10.5mm, 29.5 mm Overall Length

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
452-422
Mfr. Part No.:
U02631116
Brand:
Usag
Find similar products by selecting one or more attributes.
Select all

Brand

Usag

Socket Size

10.5mm

Imperial or Metric

Imperial, Metric

Drive Size

3/8 in

Socket Type

Square

Socket Head Type

Square

Bit Size

10.5mm

Overall Length

29.5 mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Usag Drain Plug Socket with Male Square is a compact and durable tool designed for professional oil drain plug servicing. It features a 3/8 inch square drive and a precisely machined male square tip for secure engagement.

Durable construction
Due to short length it is ideal for use in tight engine compartments

Related links