Usag 3/8 in Drive 3/8in Square, Square, M16mm, 55 mm Overall Length
- RS Stock No.:
- 452-427
- Mfr. Part No.:
- U02631145
- Brand:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 452-427
- Mfr. Part No.:
- U02631145
- Brand:
- Usag
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Usag | |
Socket Size | 3/8in | |
Imperial or Metric | Imperial, Metric | |
Drive Size | 3/8 in | |
Socket Type | Square | |
Socket Head Type | Square | |
Bit Size | M16mm | |
Overall Length | 55 mm | |
Select all | ||
---|---|---|
Brand Usag | ||
Socket Size 3/8in | ||
Imperial or Metric Imperial, Metric | ||
Drive Size 3/8 in | ||
Socket Type Square | ||
Socket Head Type Square | ||
Bit Size M16mm | ||
Overall Length 55 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Usag Drain Plug Socket with XZN Male is a specialized tool designed for servicing transmission oil drain plugs, particularly in Audi gearboxes. It features a 3/8 inch square drive and an M16 XZN male profile for secure and precise engagement.
Compact length for confined engine compartments
Durable construction
Durable construction
Related links
- Usag 3/8 in Drive 3/8in Square 34 mm Overall Length
- Usag 3/8 in Drive 10.5mm Square 10.5mm, 29.5 mm Overall Length
- Facom 3/4 in Drive 1 1/8in Standard Socket 55 mm Overall Length
- BETA 3/8 in Drive 3/8in Bi-Hexagon; Deep 55 mm Overall Length
- BETA 3/8 in Drive 5/8in Bi-Hexagon; Deep 55 mm Overall Length
- STAHLWILLE 1/4 in Drive Bit Socket 1/8in, 55 mm Overall Length
- STAHLWILLE 4018754013388 3/4 in Square Bit Holder, 55 mm Overall
- STAHLWILLE 4018754009350 3/4 in Square Double Hex Sockets, 55 mm Overall