Bosch 1600A0317V 1/2 in Socket Wrench with Soft Grip Handle, 265mm Overall
- RS Stock No.:
- 674-175
- Mfr. Part No.:
- 1600A0317V
- Brand:
- Bosch
Subtotal (1 unit)*
£25.12
(exc. VAT)
£30.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.12 |
*price indicative
- RS Stock No.:
- 674-175
- Mfr. Part No.:
- 1600A0317V
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Socket Wrench | |
| Drive Size | 1/2in | |
| Handle Type | Soft Grip | |
| Overall Length | 265mm | |
| VDE/1000V Approved | No | |
| Model Number | 1600A0317V | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Socket Wrench | ||
Drive Size 1/2in | ||
Handle Type Soft Grip | ||
Overall Length 265mm | ||
VDE/1000V Approved No | ||
Model Number 1600A0317V | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch socket wrench is a manually operated ratchet tool designed for tightening and loosening fasteners in workshop and industrial settings. It features a half-inch drive and a user-friendly soft handle intended to improve grip during repetitive tasks.
1/2in drive delivers compatibility with common sockets
Soft-grip handle reduces hand fatigue during prolonged use
265mm overall length improves leverage for stubborn fasteners
ISO approval ensures standardised manufacturing and interchangeability
Related links
- Knipex 1/2 in Ratchet with Reversible Ratchet Handle, 265mm Overall
- Avit 250mm Overall, Soft Grip Handle
- Avit 200mm Overall, Soft Grip Handle
- SAM 265mm Overall, Standard Handle
- CK Soft Grip Handle
- Wera 256mm Overall, Soft Grip Handle
- Wera 188mm Overall, Soft Grip Handle
- Wera 117mm Overall, Soft Grip Handle
