Stock information currently inaccessible
- RS Stock No.:
- 717-7419
- Mfr. Part No.:
- K8906Z/8
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 3/4 in | |
| Number of Pieces | 8 | |
| Socket Size | 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13mm | |
| Finish | Blackened | |
| Material | Alloy Steel | |
| Set Contents | Sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 3/4 in | ||
Number of Pieces 8 | ||
Socket Size 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13mm | ||
Finish Blackened | ||
Material Alloy Steel | ||
Set Contents Sockets | ||
Drive Type Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
