SAM 15-Piece 1/2 in Socket Set
- RS Stock No.:
- 898-968
- Mfr. Part No.:
- NS-J15M
- Brand:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£83.24
(exc. VAT)
£99.89
(inc. VAT)
- RS Stock No.:
- 898-968
- Mfr. Part No.:
- NS-J15M
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 15 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 3315 | |
| Set Contents | Sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 15 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 3315 | ||
Set Contents Sockets | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
The SAM Impact socket module offers an extensive range of 1/2 inch square hexagonal sockets designed for professional and home use, ensuring versatility and efficiency in various tasks.
Includes sockets ranging from 10 to 24mm for comprehensive coverage
Features an extension TOP for added accessibility in tight spaces
Constructed from Durable materials, ensuring longevity and reliability
Weighs 2.030 kg, balancing ease of use with stability during operation
Related links
- SAM 15-Piece 1/2;3/8 in Standard Socket Set
- SAM 15-Piece 1/2 in Impact Socket Set
- SAM 1-Piece 1/2 in Socket Set
- SAM 15-Piece 3/4 in Hexagon Socket Set
- Facom 12-Piece 1/2 in 6 Point Impact Socket Set
- CK 15-Piece 1/4 Hexagon Socket Set
- HAZET 15-Piece 1/2 in Square Socket Set
- Facom 15-Piece 1/2 in 12 Point Socket Set

