Wera 22-Piece 1/4 in Hexagonal Socket Set
- RS Stock No.:
- 897-454
- Mfr. Part No.:
- 05004967001
- Brand:
- Wera
Subtotal (1 unit)*
£301.11
(exc. VAT)
£361.33
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 27 November 2026
- Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £301.11 |
*price indicative
- RS Stock No.:
- 897-454
- Mfr. Part No.:
- 05004967001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 22 | |
| Socket Type | Hexagonal | |
| Insulated | Yes | |
| VDE/1000V Approved | No | |
| Overall Length | 200mm | |
| Material | Steel | |
| Non-Sparking | No | |
| Standards/Approvals | IEC | |
| Drive Type | Ratchet | |
| Set Contents | 22 Pieces | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 22 | ||
Socket Type Hexagonal | ||
Insulated Yes | ||
VDE/1000V Approved No | ||
Overall Length 200mm | ||
Material Steel | ||
Non-Sparking No | ||
Standards/Approvals IEC | ||
Drive Type Ratchet | ||
Set Contents 22 Pieces | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera VDE-insulated ratchet set is designed for versatility in electrical tasks. This set includes a variety of tools specifically crafted for safe and efficient use in installations.
Individually tested tools confirm compliance with IEC 60900 at 10,000 V
Two-component insulation enhances safety during operation
Compact textile box allows for secure storage and easy access
Zyklop ratchet features an 80-tooth design with a low return angle
Related links
- Bahco 96-Piece 1/2 in;1/4 in Hexagonal Socket Set
- Wera 6-Piece 1/2 in Hexagonal Socket Set
- SAM 17-Piece 3/4 in Hexagonal Socket Set
- SAM 11-Piece 1 in Hexagonal Socket Set
- SAM 14-Piece 1 in Hexagonal Socket Set
- Wera 28-Piece 1/4 in Hexagonal Slotted, Square Socket Set
- Bondhus 9-Piece 3/8 in Hexagonal Socket Set
- Bondhus 7-Piece 3/8 in Hexagonal Socket Set
