Wera 15-Piece 3/8 in Socket Set
- RS Stock No.:
- 897-440
- Mfr. Part No.:
- 05150118001
- Brand:
- Wera
Subtotal (1 unit)*
£142.85
(exc. VAT)
£171.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 27 November 2026
- Plus 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.85 |
*price indicative
- RS Stock No.:
- 897-440
- Mfr. Part No.:
- 05150118001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 15 | |
| Insulated | Yes | |
| VDE/1000V Approved | No | |
| Overall Length | 405mm | |
| Material | Steel | |
| Non-Sparking | No | |
| Standards/Approvals | IEC | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 15 | ||
Insulated Yes | ||
VDE/1000V Approved No | ||
Overall Length 405mm | ||
Material Steel | ||
Non-Sparking No | ||
Standards/Approvals IEC | ||
Drive Type Impact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera foam insert is a meticulously is designed tool storage solution that ensures all tools have their designated places while facilitating quick identification of any missing items.
Durable foam insert for secure tool placement and easy removal
Two-coloured design highlights missing tools for Rapid identification
Long 3/8 inch socket wrenches suitable for tight spaces and protruding thread rods
Related links
- Wera 15-Piece 1/4 in Hexagon Socket Socket Set
- Bahco 15-Piece 3/4 in Hexagon Socket Set
- SAM 15-Piece 3/4 in Hexagon Socket Set
- Facom 15-Piece 3/4 in 6 Point Socket Set
- Facom 15-Piece 3/4 in 12 Point Socket Set
- Facom 15-Piece 3/8 in 6 Point Socket Set
- Teng Tools 15-Piece 3/8 in Bit Socket Set
- Teng Tools 15-Piece 3/4 in 12 Point Socket Set
