Wera 30-Piece 1/4 in Hexagon Socket Set VDE/1000V Approved

Subtotal (1 unit)*

£284.51

(exc. VAT)

£341.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£284.51

*price indicative

RS Stock No.:
897-439
Mfr. Part No.:
05150117001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

30

Socket Type

Hexagon

VDE/1000V Approved

Yes

Insulated

Yes

Overall Length

405mm

Material

Steel

Non-Sparking

No

Standards/Approvals

IEC

Set Contents

VDE Ratchet

Drive Type

Ratchet

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera foam insert provides secure storage for tools and ensures quick identification of missing items, effectively utilising space in tool cabinets for efficient organisation.

Durable foam insert offers precise cutouts for each tool, preventing movement during transport

Two-coloured design highlights missing tools, facilitating quick checks

All tools are individually tested according to IEC 60900, ensuring safety at up to 1,000 V

Includes a variety of insulated sockets, bit sockets, and extensions for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy