Teng Tools 14-Piece 3/4 in 6 Point Socket Set
- RS Stock No.:
- 832-437
- Mfr. Part No.:
- TTX3414
- Brand:
- Teng Tools
Subtotal (1 unit)*
£210.90
(exc. VAT)
£253.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £210.90 |
*price indicative
- RS Stock No.:
- 832-437
- Mfr. Part No.:
- TTX3414
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 14 | |
| Socket Type | 6 Point | |
| Overall Length | 115mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Set Contents | 3/4 in Socket Set 6 pt TTX4 14 Pieces | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 3/4in | ||
Number of Pieces 14 | ||
Socket Type 6 Point | ||
Overall Length 115mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Set Contents 3/4 in Socket Set 6 pt TTX4 14 Pieces | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools socket set offers a comprehensive array of 14 precisely engineered 3/4 inch sockets designed for enhanced grip and performance across various applications. Ideal for automotive and engineering tasks, this set ensures perfection in every project.
Crafted from chrome vanadium for durability and strength
Satin finish provides improved grip during use
Features 6 point single hexagon sockets for superior torque transfer
Organised in a tool tray module of size X4 for easy storage
Total of 14 pieces included for versatile tool selection
Related links
- Teng Tools 14-Piece 3/8 in 6 Point Socket Set VDE/1000V Approved
- Teng Tools 14-Piece 1/2 in 6 Point Socket Set
- Teng Tools 14-Piece 1/2 in 6 Point Tool Set
- Teng Tools 7-Piece 3/8 in 6 Point Socket Set
- Teng Tools 16-Piece 3/8 in 6 Point Socket Set
- Teng Tools 35-Piece 3/8 in 6 Point Socket Set
- Teng Tools 15-Piece 3/4 in 12 Point Socket Set
- Teng Tools 18-Piece 3/4 in 6 Point Socket Set
