SAM 5-Piece 0.25 in Hexagon Socket Socket Set
- RS Stock No.:
- 666-633
- Mfr. Part No.:
- EV-J5
- Brand:
- SAM
Subtotal (1 unit)*
£12.75
(exc. VAT)
£15.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.75 |
*price indicative
- RS Stock No.:
- 666-633
- Mfr. Part No.:
- EV-J5
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 0.25in | |
| Number of Pieces | 5 | |
| Socket Type | Hexagon Socket | |
| Overall Length | 63mm | |
| Socket Size | 13 mm | |
| Standards/Approvals | ISO 9001 | |
| Set Contents | Five Magnetic Sockets | |
| Drive Type | Magnetic | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 0.25in | ||
Number of Pieces 5 | ||
Socket Type Hexagon Socket | ||
Overall Length 63mm | ||
Socket Size 13 mm | ||
Standards/Approvals ISO 9001 | ||
Set Contents Five Magnetic Sockets | ||
Drive Type Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 1/4 inch magnetic inlet set offers a convenient and efficient solution for all your fastening needs, featuring five precision-engineered magnetic sockets housed in an ultra-compact rack. Ideal for use with screwguns, this set encompasses sizes 7, 8, 10, 11, and 13 mm, making it versatile for a range of tasks. With its streamlined design, this magnetic inlet set ensures quick and effortless socket changes, enhancing productivity while working on various projects. Its robust construction guarantees durability, providing reliability in both professional and DIY settings. This set simplifies storage and transport, ensuring that you're always prepared, whether at home or on the go.
Set of five 1/4 inch magnetic sockets perfect for a variety of fasteners
Ultra Compact rack enables easy storage and transport
Designed for optimal use with screwguns ensuring efficient workflow
Manufactured with durability in mind built to withstand regular usage
Guarantee provided by SAM TOOL ensuring peace of mind during use
Related links
- SAM 5-Piece 1/2 in 6 Point Socket Set
- SAM 5-Piece 1/2 in Socket Set
- SAM Slotted 5-Piece
- SAM 15-Piece 3/4 in Hexagon Socket Set
- SAM 51-Piece 3/8 in Hexagon Socket Set
- Gedore 40-Piece 1/4 in Hexagon, Short Socket Socket Set
- BETA 11-Piece 1/4 in Hexagon Socket Socket Set
- BETA 39-Piece 1/4 in Hexagon Socket Socket Set

