DeWALT 33-Piece Impact Screwdriver Bit Set
- RS Stock No.:
- 324-278
- Mfr. Part No.:
- DT70782-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£80.00
(exc. VAT)
£96.00
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 18 left, ready to ship
- Plus 52 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.00 |
*price indicative
- RS Stock No.:
- 324-278
- Mfr. Part No.:
- DT70782-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 33 | |
| Socket Type | Impact | |
| Overall Length | 22.2mm | |
| Finish | Titanium Coated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 33 | ||
Socket Type Impact | ||
Overall Length 22.2mm | ||
Finish Titanium Coated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Screw End Cap and Angle Return Kit is an essential screwdriving set featuring an angle to angle deflection for optimal access in tight spaces. It includes FLEXTORQ tips with a twist zone, ensuring long life and improved torque transmission between the tip and screw.
21 FLEXTORQ 25mm screw bits
7 FLEXTORQ 57mm Tips
1 magnetic tip holder
1 angle guide
Related links
- Wera 19 piece Impact Screwdriver & Bit Set
- BETA 15 piece Impact Screwdriver & Bit Set
- Facom 16 piece Slotted Pozidriv, Torx Impact Screwdriver & Bit Set
- Facom 13 piece Pozidrv, Slotted Impact Screwdriver & Bit Set
- Screwdriver Bit Sets
- Teng Tools Impact Screwdriver Bit Set, 50 Pieces
- Klein Tools Mixed Bit Set Slotted 26 Pieces
- Vessel Hex Phillips 11 Pieces
