Milwaukee 1/2 in Square Socket Breaker Bar, 610mm Overall
- RS Stock No.:
- 858-432
- Mfr. Part No.:
- 4932471867
- Brand:
- Milwaukee
Subtotal (1 unit)*
£37.49
(exc. VAT)
£44.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.49 |
*price indicative
- RS Stock No.:
- 858-432
- Mfr. Part No.:
- 4932471867
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drive Size | 1/2in | |
| Product Type | Breaker Bar | |
| Sub Type | Socket | |
| Drive Type | Square | |
| Overall Length | 610mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drive Size 1/2in | ||
Product Type Breaker Bar | ||
Sub Type Socket | ||
Drive Type Square | ||
Overall Length 610mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee ½ inch drive breaker bar is designed to offer unparalleled leverage, making it Ideal for tackling tougher bolts with ease.
Provides extra leverage for tougher bolts
Equipped with a 180° swivelling head for enhanced manoeuvrability
Constructed with a tool reception for a ½ inch square drive
Total length of 610 mm ensures maximum reach
Related links
- STAHLWILLE 504-2K/24 1/2 in Square Socket Accessory, 610mm Overall
- Milwaukee 1/2 in Square Drive Extension, 76mm Overall
- Milwaukee 1/2 1/8, 3/8 Square
- CK T4604 1/2 in Square Socket Accessory, 390mm Overall
- Facom NS.230A 1/2 in Square Socket, 35mm Overall
- Facom NG.230A 1-1/2 in Square Socket, 98mm Overall
- STAHLWILLE 509/2 1/2 in Square Socket Accessory, 52mm Overall
- SAM 1/2 in Square Socket, 30mm Overall
