Teng Tools 3/8 in Socket Extension Bar Extension, 75mm Overall
- RS Stock No.:
- 832-284
- Mfr. Part No.:
- M380020W-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
£12.20
(exc. VAT)
£14.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.20 |
*price indicative
- RS Stock No.:
- 832-284
- Mfr. Part No.:
- M380020W-C
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 3/8in | |
| Product Type | Extension | |
| Sub Type | Extension Bar | |
| Drive Type | Socket | |
| Overall Length | 75mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 3/8in | ||
Product Type Extension | ||
Sub Type Extension Bar | ||
Drive Type Socket | ||
Overall Length 75mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools socket accessory provides an effective solution for tightening or loosening fasteners in confined spaces. Its design offers versatility, enabling users to work efficiently without compromising on access.
Constructed from robust chrome vanadium steel for enhanced durability
Ball point end allows for angled socket operation, improving usability
Satin finish promotes a better grip during socket handling
Retention groove secures the connection with the drive end
Ball detent on male end ensures a secure socket grip
Related links
- Teng Tools 3 Impact Extension Bar, 75mm Overall
- Teng Tools 1/4 in Extension Bar Extension Bar, 75mm Overall
- Teng Tools 920020AN 1/2 in Impact Extension Bar, 75mm Overall
- Teng Tools 1/2 Square Extension Bar, 75mm Overall
- Bahco 6960-3 1/4 in Square Square Drive Extension Bar, 75mm Overall
- Bahco 7760W-3 3/8 in Square Square Drive Extension Bar, 75mm Overall
- Facom J.75RCK 3/8 in Square Locking Extension Bar, 75mm Overall
- Facom S.208 1/2 in Square Extension Bar, 75mm Overall
