Teng Tools 1/4 in Extension Bar Extension Bar Extension, 75mm Overall

Subtotal (1 unit)*

£6.40

(exc. VAT)

£7.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.40

*price indicative

RS Stock No.:
832-272
Mfr. Part No.:
M140023-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Extension

Drive Size

1/4in

Sub Type

Extension Bar

Drive Type

Extension Bar

Overall Length

75mm

Finish

Chrome

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools extension bar is a precision-engineered tool designed for optimal functionality in various applications. It delivers superior strength and a secure connection for driving sockets, making it an essential accessory in any toolbox.

Crafted from chrome vanadium steel for durability and strength

Features a retention groove for a secure ball detent connection

Designed to meet DIN3123B manufacturing standards for reliability

Includes a metal socket clip for convenient storage on a socket rail

Lightweight at only 31 grams, facilitating easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy