Teng Tools 3/4 in Socket Adapter Adapter, 40mm Overall
- RS Stock No.:
- 832-282
- Mfr. Part No.:
- M340086-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
£25.00
(exc. VAT)
£30.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.00 |
*price indicative
- RS Stock No.:
- 832-282
- Mfr. Part No.:
- M340086-C
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Adapter | |
| Drive Size | 3/4in | |
| Drive Type | Socket | |
| Sub Type | Adapter | |
| Overall Length | 40mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Adapter | ||
Drive Size 3/4in | ||
Drive Type Socket | ||
Sub Type Adapter | ||
Overall Length 40mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools reducing adaptor is an essential socket accessory designed to convert a 3/4 drive to a 1/2 male fitting, ensuring versatility in various applications.
Satin finish provides enhanced grip when handling sockets
Ball detent on the male end ensures a secure connection with the socket
Includes a metal socket clip for convenient storage on a socket rail
Constructed from CrV material for added durability
Lightweight design with a net weight of 164g for easy handling
Dimensions measuring 40mm in length for Compact use
Related links
- Wera 9900 Socket Adapter, 40mm Overall
- Teng Tools 3/8 in Hex Adapter, 28mm Overall
- Teng Tools 3/8 in Square Adapter, 36mm Overall
- Teng Tools 3/8 in Square Adapter, 25.4mm Overall
- Teng Tools 3/4 in Impact Adapter
- Teng Tools 3/4 in Female, Male Adapter
- Teng Tools 3 Extension Bar, 400mm Overall
- Teng Tools 3 Impact Extension Bar, 75mm Overall
