Teng Tools O92244 24 x 4 mm Ring, 24mm Overall

Image representative of range

Subtotal (1 unit)*

£3.50

(exc. VAT)

£4.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.50

*price indicative

RS Stock No.:
811-005
Mfr. Part No.:
O92244
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Drive Size

24 x 4 mm

Sub Type

Ring

Overall Length

24mm

Standards/Approvals

3129

COO (Country of Origin):
TW
The Teng Tools impact socket retaining ring is designed specifically for use with DIN standard impact sockets and accessories. Its primary function is to secure the socket in place, enhancing performance during demanding tasks.

Built with superior quality for reliability and durability

Manufactured in Taiwan, ensuring high production standards

Size measures 115 x 10 mm, Ideal for a range of applications

Compatible with various DIN standard sockets for versatility

Lightweight at 1g, allowing for ease of handling