Teng Tools P92320 1 Pin Impact Socket, 38mm Overall

Image representative of range

Subtotal (1 unit)*

£3.36

(exc. VAT)

£4.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.36

*price indicative

RS Stock No.:
811-007
Mfr. Part No.:
P92320
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Drive Size

1

Product Type

Impact Socket

Sub Type

Pin

Overall Length

38mm

Finish

Black Phosphate

Material

Chrome Molybdenum

Standards/Approvals

DIN3129

COO (Country of Origin):
TW
The Teng Tools impact socket is a robust accessory designed for high-performance applications. Its DIN standard design ensures compatibility with retaining pins and rings, making it Ideal for use with power tools in demanding situations.

Manufactured from chrome molybdenum for durability and strength

Black phosphate finish aids in easy identification as an impact socket

Designed with a ring and pin fixing hole for enhanced security

Conforms to DIN3129 for standardised performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy