Teng Tools P92325 3 x 25 mm Impact Pin Impact Socket, 20mm Overall
- RS Stock No.:
- 810-591
- Mfr. Part No.:
- P92325
- Brand:
- Teng Tools
Subtotal (1 unit)*
£3.89
(exc. VAT)
£4.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.89 |
*price indicative
- RS Stock No.:
- 810-591
- Mfr. Part No.:
- P92325
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 3 x 25mm | |
| Product Type | Impact Socket | |
| Drive Type | Impact | |
| Sub Type | Pin | |
| Overall Length | 20mm | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 3 x 25mm | ||
Product Type Impact Socket | ||
Drive Type Impact | ||
Sub Type Pin | ||
Overall Length 20mm | ||
Standards/Approvals DIN | ||
- COO (Country of Origin):
- TW
The Teng Tools retaining pin is an essential component designed to securely hold impact sockets on the square drive of impact guns, ensuring reliability during demanding tasks.
Constructed for use with retaining rings to stabilise impact sockets
Made from high-quality materials, featuring a 3 x 20 mm size
Designed to comply with DIN standards for reliability
Weighs just 1 gram, making it lightweight and easy to handle
Related links
- Teng Tools P90435 35 Impact Pin Impact Socket, 35mm Overall
- Teng Tools 1 Pin Impact Socket, 100mm Overall
- Teng Tools 3/8 in Square Adapter Socket, 20mm Overall
- Teng Tools 12 mm 12.7 mm Drive Impact Socket, 20mm length
- Teng Tools P92320 1 Pin Impact Socket, 38mm Overall
- Facom 14 mm 1/2 in Drive Impact Socket, 20mm length
- STAHLWILLE 5092/1 IMP 1/2 in Square Socket Accessory Pin, 20mm Overall
- Bahco 25 mm 12.7 mm Drive Impact Socket, 45mm length
