Bosch 6.35 mm Square Adapter Socket Accessory

Subtotal (1 unit)*

£10.23

(exc. VAT)

£12.28

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.23

*price indicative

RS Stock No.:
693-380
Mfr. Part No.:
2608551109
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Drive Size

6.35mm

Product Type

Socket Accessory

Drive Type

Square

Sub Type

Adapter

Finish

Chrome

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bosch Socket adapter with pin connection is designed to provide a secure and reliable link between sockets and power tools. it features a Durable construction with a pin locking mechanism that ensures firm attachment during demanding applications. Compact and robust, it is an essential accessory for professionals who require efficiency, safety, and long service life in fastening tasks.

Offers compatibility with Bosch professional sockets and tools

Provides Durable build for long service life

Features Compact design for easy handling

Ensures firm grip during heavy duty applications

Supports efficient workflow with quick socket changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy