Bosch 9.52 mm Square Adapter Socket Accessory
- RS Stock No.:
- 693-050
- Mfr. Part No.:
- 2608551108
- Brand:
- Bosch
Subtotal (1 unit)*
£10.69
(exc. VAT)
£12.83
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.69 |
*price indicative
- RS Stock No.:
- 693-050
- Mfr. Part No.:
- 2608551108
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Socket Accessory | |
| Drive Size | 9.52mm | |
| Drive Type | Square | |
| Sub Type | Adapter | |
| Finish | Chrome | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Socket Accessory | ||
Drive Size 9.52mm | ||
Drive Type Square | ||
Sub Type Adapter | ||
Finish Chrome | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bosch Socket adapter with pin connection is designed to provide a secure and reliable link between sockets and power tools. it features a Durable construction with a pin locking mechanism that ensures firm attachment during demanding applications. Compact and robust, it is an essential accessory for professionals who require efficiency, safety, and long service life in fastening tasks.
Offers compatibility with Bosch professional sockets and tools
Provides Durable build for long service life
Features Compact design for easy handling
Ensures firm grip during heavy duty applications
Supports efficient workflow with quick socket changes
Related links
- Bosch 6.35 mm Square Adapter Socket Accessory
- Bosch 12.7 mm Square Adapter Socket Accessory
- BETA 6.35 mm Square Adapter Socket Holder, 25.4mm Overall
- Bahco 12.7 mm Square Adapter Socket, 35mm Overall
- Bahco 12.7 mm Square Adapter Socket, 56mm Overall
- BETA 12.7 mm Square Adapter Socket Holder, 38mm Overall
- BETA 9.53 mm Square Adapter Socket Holder, 29mm Overall
- BETA 12.7 mm;6.35 mm;19.05 mm;9.53 mm Square Adapter Socket Adapter Set, 51.5mm Overall
