Bosch 6.35 mm Hex Extension Socket Accessory
- RS Stock No.:
- 673-892
- Mfr. Part No.:
- 2608587520
- Brand:
- Bosch
Subtotal (1 unit)*
£30.03
(exc. VAT)
£36.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.03 |
*price indicative
- RS Stock No.:
- 673-892
- Mfr. Part No.:
- 2608587520
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Socket Accessory | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Sub Type | Extension | |
| Finish | Chrome | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Socket Accessory | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Sub Type Extension | ||
Finish Chrome | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bosch Extension bars for spade bits 1/4 inch quick change are designed to extend drilling reach with precision and stability. they feature a quick‑change system for fast bit replacement, ensuring efficiency in demanding woodworking tasks. built with Durable materials, they provide secure connections and reliable performance when drilling deep holes in wood.
Supports extended drilling reach in wood applications
Provides stable connection between spade bit and drill
Ensures Durable construction for long service life
Delivers compatibility with standard spade bits
Related links
- Bosch 6.35 mm Hex Extension Socket Accessory
- Bosch 6.35 mm Hex Arbour Socket Accessory
- Bosch 6.35 mm Hex Holder Socket Accessory
- Bosch Hex Extension Socket Accessory
- SAM R.220 12 mm Hex Extension Socket Extension, 150mm Overall
- SAM R.217 12.5 mm Hex Extension Socket Extension, 250mm Overall
- SAM R.215 12.5 mm Hex Extension Socket Extension, 150mm Overall
- Bosch 6.35 mm Square Adapter Socket Accessory
