SAM 3/4 in Flat Socket Sets Tool Set
- RS Stock No.:
- 666-792
- Mfr. Part No.:
- 78-C15-6P
- Brand:
- SAM
Subtotal (1 unit)*
£440.82
(exc. VAT)
£528.98
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £440.82 |
*price indicative
- RS Stock No.:
- 666-792
- Mfr. Part No.:
- 78-C15-6P
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Set | |
| Drive Size | 3/4in | |
| Sub Type | Socket Sets | |
| Drive Type | Flat | |
| Finish | Polished Chrome | |
| Standards/Approvals | NF ISO 3316 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Set | ||
Drive Size 3/4in | ||
Sub Type Socket Sets | ||
Drive Type Flat | ||
Finish Polished Chrome | ||
Standards/Approvals NF ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Toolkit is designed for heavy-duty applications, presented in a robust metal box with a polished chrome-plate finish. Measuring 515 x 170 x 95 mm, its Compact yet comprehensive, housing a set of 15 expertly crafted tools that cater to various tasks. Weighing in at 11.5 kg, it combines substantial durability with portability for professional mechanics and DIY enthusiasts alike. This toolkit ensures you are well-equipped for any mechanical undertaking, with compliance to international standards, making it a reliable choice for quality-conscious users. Its design is focused on enhanced performance, allowing you to work confidently across a range of tasks while maintaining comfort and ease of use.
Includes a comprehensive collection of 15 sockets in 3/4 inch size catering to diverse mechanical needs
Constructed from high quality materials ensuring longevity and resistance to wear under heavy usage
Metal box design with a polished chrome plate finish for an attractive professional appearance
Compact dimensions facilitate easy storage and transport making it Ideal for both professional workshops and home garages
Weighs only 11.5 kg striking a balance between sturdiness and portability
Related links
- SAM 15-Piece 3/4 in Hexagon Socket Set
- SAM 17-Piece 3/4 in 6 Point Socket Set
- SAM 17-Piece 3/4 in Hexagon Socket Set
- SAM 17-Piece 3/4 in Hexagonal Socket Set
- SAM 25-Piece 3/4 in 12 Point Socket Set
- SAM 6-Piece 3/4 in Standard Socket Set
- SAM 17-Piece 1/3 And 3/4 in Standard Socket Set
- SAM 3/4 in Square Hexagon Socket, 65mm Overall
