Milwaukee 5-Piece MULTI-TOOL SETS Tool Set for use with Reception Starlock
- RS Stock No.:
- 858-387
- Mfr. Part No.:
- 48906115
- Brand:
- Milwaukee
Subtotal (1 set)*
£50.75
(exc. VAT)
£60.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £50.75 |
*price indicative
- RS Stock No.:
- 858-387
- Mfr. Part No.:
- 48906115
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Tool Set | |
| Sub Type | MULTI-TOOL SETS | |
| For Use With | Reception Starlock | |
| Number of Pieces | 5 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Tool Set | ||
Sub Type MULTI-TOOL SETS | ||
For Use With Reception Starlock | ||
Number of Pieces 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee multi-tool set provides essential cutting solutions, designed for versatility and precision across varied materials. This five-piece kit ensures you have the right blade for any cutting job you encounter.
Includes one 35mm soft and hardwood plunge cut blade, Ideal for intricate cuts
Features two 35mm bi-metal plunge cut blades designed for wood and nails
Contains two 28mm multi-material plunge cut blades for versatile applications
Pack quantity of five ensures comprehensive coverage for multiple tasks
Compatible with Starlock reception for secure blade attachment
Related links
- CK 5-Piece MULTI-TOOL SETS Multi-Tool Kit for use with Wood
- Bosch 5-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 5-Piece Multi-Tool Accessory Blade for use with Multitool
- Bosch 5-Piece Multi-Tool Accessory Mulit-tool Accessory Kit for use with Multitool
- Bosch 5-Piece Multi-Tool Accessory Guard for use with Jigsaw
- Bosch 5-Piece Multi-Tool Accessory Kit Multitool Accessory for use with Dremel Tools
- Dremel 5-Piece Tool Kit for use with Dremel multi-tool
- DeWALT 5-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool
