DeWALT 5-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool

Subtotal (1 set)*

£117.51

(exc. VAT)

£141.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£117.51

*price indicative

RS Stock No.:
215-705
Mfr. Part No.:
DT20729-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Sub Type

Oscillating Saw Blade

Product Type

Multitool Blade

For Use With

Oscillating Multi-Tool

Number of Pieces

5

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 100mm Oscillation Bi-Metal Semicircle Cranked Flush Cut Blade (5 Pack) is designed for tough material applications with its BI-METAL - HSS Teeth for longer life. The tool-free blade change system allows for quick and easy blade changing, making it a versatile addition to your toolbox.

BI-METAL HSS Teeth for longer life and tougher material applications

Suitable for flush cuts in wood, wood with nails, plastics, and plasterboard

Tool-free blade change system for quick and easy blade changing

Universal OIS Connection for seamless compatibility with various tools

Pack Quantity of 5 for convenience in stocking up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy