DeWALT 5-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool
- RS Stock No.:
- 215-658
- Mfr. Part No.:
- DT20727-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 5 units)*
£74.40
(exc. VAT)
£89.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £74.40 | £14.88 |
*price indicative
- RS Stock No.:
- 215-658
- Mfr. Part No.:
- DT20727-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Multitool Blade | |
| Sub Type | Oscillating Saw Blade | |
| For Use With | Oscillating Multi-Tool | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Multitool Blade | ||
Sub Type Oscillating Saw Blade | ||
For Use With Oscillating Multi-Tool | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Power Tool Oscillation Blade is designed for tough material applications, featuring bi-metal titanium teeth for extra-long life. It allows for quick and easy blade changes with its universal OIS connection, making it a versatile addition to your tool collection.
31mm x 43mm size ideal for various cutting tasks
Bi-metal titanium teeth for durability and toughness
Suitable for cutting wood, wood with nails, plastic, and plasterboard
Tool-free blade change system for quick and easy operation
Pack of 5 for multiple use cases
Related links
- DeWALT 5-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool
- DeWALT 1-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool
- Bosch 1-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating multitools
- DeWALT 5-Piece Oscillating Blade Set Multitool Accessory
- Bosch 5-Piece Oscillating Saw Blade Blade for use with Oscillating multitools
- DeWALT 8-Piece Multitool Blade Set Multitool Blade for use with Oscillating Multi-Tool
- Bosch 1-Piece Saw Blade for use with Oscillating Multi-Tool
- Bosch 5-Piece Saw Blade for use with Oscillating Multi Tool
