SAM Extension Extension, 70mm Overall
- RS Stock No.:
- 666-345
- Mfr. Part No.:
- CRH-RA70
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-345
- Mfr. Part No.:
- CRH-RA70
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extension | |
| Sub Type | Extension | |
| Overall Length | 70mm | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extension | ||
Sub Type Extension | ||
Overall Length 70mm | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Extension for jack enhances the functionality of your lifting equipment, delivering a reliable solution for increased reach and versatility. Designed specifically for use with jack models crh-215nb, this 125 mm extension allows you to elevate your operational capabilities effortlessly. Its robust construction ensures durability, while its Compact size makes it an essential accessory for automotive professionals and DIY enthusiasts alike. Ideal for tackling challenging tasks, this extension is engineered to meet the high standards expected in the workshop environment, making it an indispensable addition to your toolkit.
125 mm height increases lifting versatility
Constructed for use with crh 215erm and crh 315erm jacks
Robust design enhances overall durability and performance
Lightweight at just 2 kg for easy handling
Compact dimensions of 70 mm width and length for efficient storage
Guarantee applied for peace of mind under normal usage conditions
Sourced from a reputable manufacturer known for quality tools
Related links
- SAM Extension, 125mm Overall
- Wera 1/4 in Square Adapter, 70mm Overall
- CK 6.35 mm Hex, 70mm Overall
- Teng Tools ACC70MBH01 1/4 in Hex, 70mm Overall
- SAM NC.210 19.05 mm Square Impact Extension, 175mm Overall
- SAM 1/2 in Extension Cord, 585mm Overall
- SAM NM.215 330 mm Square Extension, 330mm Overall
- SAM R.220 12 mm Hex Extension, 150mm Overall
