SAM Extension Extension, 125mm Overall
- RS Stock No.:
- 666-346
- Mfr. Part No.:
- CRH-RA120
- Brand:
- SAM
Subtotal (1 unit)*
£83.29
(exc. VAT)
£99.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.29 |
*price indicative
- RS Stock No.:
- 666-346
- Mfr. Part No.:
- CRH-RA120
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extension | |
| Sub Type | Extension | |
| Overall Length | 125mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extension | ||
Sub Type Extension | ||
Overall Length 125mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Extension is designed specifically for enhancing the function of the crh215nb jack, providing an additional 125 mm height where needed. Built to facilitate ease of use during automotive repairs, this extension significantly enhances the versatility and functionality of compatible jacks, ensuring a more efficient lifting process. Its robust construction ensures that it effectively meets the demands of both professional and personal use, making it an Ideal addition to any workshop or garage. This product exemplifies quality and precision, allowing users to tackle various tasks with confidence and ease.
Designed for compatibility with the crh 215erm and crh 315erm jacks
Weighs 3.400 kg ensuring stability during use
Measures 70 mm in width suitably Compact for tight spaces
Sturdy construction enables reliable performance under load
Guarantee ensures peace of mind with tools used under normal conditions
Crafted from high quality materials reflecting sam's commitment to durability
Related links
- SAM NS.215 125 mm Square Extension Extension, 125mm Overall
- SAM S.201 12.7 mm Square Extension Extension, 125mm Overall
- SAM S.210 12.7 mm Square Extension Extension, 125mm Overall
- Gedore 3/8 in Square Drive Extension Extension, 125mm Overall
- STAHLWILLE 427/5 3/8 in Square Extension Extension, 125mm Overall
- Facom J.210 3/8 in Square Drive Extension Extension, 125mm Overall
- Facom J.210RC 3/8 in Square Drive Extension Extension, 125mm Overall
- Facom NS.215A 12.7 mm Square Drive Extension Extension, 125mm Overall
