TE Connectivity 2013882-1 Socket Assembly Socket
- RS Stock No.:
- 474-590
- Distrelec Article No.:
- 304-49-579
- Mfr. Part No.:
- 2013882-1
- Brand:
- TE Connectivity
Subtotal (1 box of 25 units)*
£207.85
(exc. VAT)
£249.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £207.85 | £8.314 |
*price indicative
- RS Stock No.:
- 474-590
- Distrelec Article No.:
- 304-49-579
- Mfr. Part No.:
- 2013882-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Socket | |
| Sub Type | Socket Assembly | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Socket | ||
Sub Type Socket Assembly | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative ILM assembly is designed for LGA115X applications, offering exceptional reliability and performance. Built with TE Connectivity's commitment to quality, this component is ideal for modern computing environments that demand higher thermal and electronic efficiency. Its advanced design not only ensures compatibility with the latest Intel processors but also enhances overall system stability. Whether you're building a new system or upgrading an existing one, this assembly provides a robust solution that meets stringent compliance standards including EU RoHS and EU REACH regulations. Experience seamless integration into your setup, allowing for optimal heat dissipation and performance enhancement in data-intensive applications.
Designed exclusively for LGA115X socket compatibility
Meets international compliance standards for safe and environmentally responsible use
Helps in improving overall thermal performance of computing systems
Low halogen material content ensures minimal environmental impact
Supports high-performance computing with stability and reliability
Manufactured to high-quality standards, guaranteeing user satisfaction
Related links
- TE Connectivity 2134440-3 Socket Bp Assembly
- TE Connectivity Carrier
- TE Connectivity 2-2134533-1
- TE Connectivity 2-2330553-1
- TE Connectivity Back Plate, 109.1mm Overall
- Teng Tools M140037 1 Adapter, 25mm Overall
- Teng Tools M110030 1 Adapter, 82mm Overall
- STAHLWILLE 5091/1 IMP 1/2 in Square Socket Accessory
