RS Better World

SCJ Professional Orange Solopol® GFX™ Foaming Hand Cleaner Anti-Bacterial - 3.25 L Cartridge

Subtotal (1 pack of 4 units)*

£193.97

(exc. VAT)

£232.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
4 +£48.493£193.97

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
247-6953
Mfr. Part No.:
GPF3LEURO
Brand:
SCJ Professional
Find similar products by selecting one or more attributes.
Select all

Brand

SCJ Professional

Package Size

3.25 L

Product Type

Foaming Hand Cleaner

Package Type

Cartridge

Product Form

Foam

Compatible Dispensers

Foam Soap Dispensers

Fragrance

Orange

Anti-Bacterial

Yes

Colour

Brown

Series

Solopol

Standards/Approvals

EU Ecolable, EC

Better World Product

Yes

Better World Verification

EU Ecolabel

Trade Name

Solopol® GFX™

RoHS Status: Exempt

COO (Country of Origin):
GB

Solopol GFX Heavy Duty Foam Hand Cleaner


Lightly perfumed, solvent-free Power Foam hand cleaner with cornmeal and olive pit scrubbing agents. Effectively removes heavy soilings such as oil, grease, cabon black, lubricants and general dirt and grime. Each cartridge provides more than twice as many effective hand washes compared with traditional lotion hand cleansers. Contains moisturiser to help prevent skin dryness, leaving the hands feeling smooth and firm.

•Lightly perfumed, solvent-free Power Foam hand cleaner with cornmeal and olive pit scrubbing agents. Effectively removes heavy soilings such as oil, grease, cabon black, lubricants and general dirt and grime;•One push of the dispenser delivers the optimum amount required for an effective hand wash, which means 50% less product required for an effective hand wash compared with traditional lotion hand cleansers. Each cartridge provides more than twice as many effective hand washes compared with traditional lotion hand cleansers. Helps reduce maintenance costs and storage space;•Contains moisturiser to help prevent skin dryness, leaving the hands feeling smooth and firm.

EU Ecolabel

*The product is certified to have a reduced environmental impact through its life cycle, from extraction of raw materials through to its production, use and disposal. www.ecolabel.eu;ECARF Certified: 5701 - This product meets the European Centre for Allergy Research Foundation (ECARF) criteria for skin tolerability. For more information go to http://Ecarf-siegel.org/en/about-seal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy