SCJ Professional Peach Cutan® Lotion Foaming Hand Cleaner Anti-Bacterial - 1 L Cartridge
- RS Stock No.:
- 247-6952
- Mfr. Part No.:
- CUG39J
- Brand:
- SCJ Professional
Subtotal (1 pack of 6 units)*
£44.57
(exc. VAT)
£53.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | £7.428 | £44.57 |
*price indicative
- RS Stock No.:
- 247-6952
- Mfr. Part No.:
- CUG39J
- Brand:
- SCJ Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCJ Professional | |
| Product Type | Foaming Hand Cleaner | |
| Package Size | 1 L | |
| Package Type | Cartridge | |
| Product Form | Liquid | |
| Compatible Dispensers | Foam Soap Dispensers | |
| Fragrance | Peach | |
| Anti-Bacterial | Yes | |
| Colour | White | |
| Series | Cutan | |
| Standards/Approvals | EC | |
| Trade Name | Cutan® Lotion | |
| Select all | ||
|---|---|---|
Brand SCJ Professional | ||
Product Type Foaming Hand Cleaner | ||
Package Size 1 L | ||
Package Type Cartridge | ||
Product Form Liquid | ||
Compatible Dispensers Foam Soap Dispensers | ||
Fragrance Peach | ||
Anti-Bacterial Yes | ||
Colour White | ||
Series Cutan | ||
Standards/Approvals EC | ||
Trade Name Cutan® Lotion | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Cutan® Lotion Hand Wash
Lightly perfumed lotion soap for frequent use. Suitable for use in healthcare environments where high levels of hand hygiene are vital. Pleasant silky-smooth skin feel when washing; helps reinforce good hand washing practice. Contains Glycerin, a skin moisturiser to help prevent drying and leave the skin feeling smooth after use. Formulated with a low pH value to help minimise disruption from product use to the skins acid mantle, a natural layer which acts to help support the natural bacteria balance.
•Lightly perfumed lotion soap for frequent use. Suitable for use in healthcare environments where high levels of hand hygiene are vital;•Pleasant silky-smooth skin feel when washing, helps reinforce good hand washing practice;•Contains Glycerin, a skin moisturiser to help prevent drying and leave the skin feeling smooth after use
Related links
- SCJ Professional Unscented OxyBAC FOAM Foaming Hand Cleaner Anti-Bacterial - 1 L Cartridge
- SCJ Professional Unscented Cutan InstantFOAM Foaming Hand Cleaner Anti-Bacterial - 1 L Cartridge
- SCJ Professional Unscented Estesol FX PURE Foaming Hand Cleaner Anti-Bacterial - 2 L Cartridge
- SCJ Professional Perfume Solopol GFX Foaming Hand Cleaner Anti-Bacterial - 3.25 L Cartridge
- SCJ Professional Orange Solopol® GFX™ Foaming Hand Cleaner Anti-Bacterial - 3.25 L Cartridge
- SCJ Professional Unscented InstantFOAM Foaming Hand Cleaner Anti-Bacterial - 250 ml Pump Bottle
- SCJ Professional Unscented Cutan InstantFOAM Foaming Hand Cleaner Anti-Bacterial - 400 ml Pump Bottle
- SCJ Professional Unscented InstantFOAM Foaming Hand Cleaner Anti-Bacterial - 400 ml Pump Bottle
