Wurth Elektronik 7488910245 Chip SMT Antenna

Bulk discount available

Subtotal (1 unit)*

£2.29

(exc. VAT)

£2.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 834 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.29
10 - 24£1.79
25 - 49£1.69
50 - 99£1.65
100 +£1.61

*price indicative

Packaging Options:
RS Stock No.:
737-3169
Mfr. Part No.:
7488910245
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Physical Form

Chip

Gain

3dBi

Dimensions

9.5 x 2 x 1.2mm

Height

1.2mm

Length

9.5mm

Width

2mm

Wurth Elektronik



Surface Mount Technology (SMT) Antennas

Related links