Abracon ACAG0301-5500-T Chip SMT Antenna
- RS Stock No.:
- 175-7302
- Mfr. Part No.:
- ACAG0301-5500-T
- Brand:
- Abracon
Bulk discount available
Subtotal (1 reel of 3000 units)*
£633.00
(exc. VAT)
£759.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | £0.211 | £633.00 |
| 6000 - 6000 | £0.205 | £615.00 |
| 9000 + | £0.199 | £597.00 |
*price indicative
- RS Stock No.:
- 175-7302
- Mfr. Part No.:
- ACAG0301-5500-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Gain | 4.5dBi | |
| Physical Form | Chip | |
| Dimensions | 3.2 x 1.6 x 1.2mm | |
| Height | 1.2mm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Gain 4.5dBi | ||
Physical Form Chip | ||
Dimensions 3.2 x 1.6 x 1.2mm | ||
Height 1.2mm | ||
Length 3.2mm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- CN
Gain of 4.5dBi
VSWA<= 2.0
made using LTCC technology(low temp co-fired ceramic)
small form factor 3.2 x 1.6 x 1.2mm
omni directional
APPLICATION
IoT and wearable
wifi/WLAN
ISM band
VSWA<= 2.0
made using LTCC technology(low temp co-fired ceramic)
small form factor 3.2 x 1.6 x 1.2mm
omni directional
APPLICATION
IoT and wearable
wifi/WLAN
ISM band
Related links
- Abracon ACAG0301-15752450-T Chip SMT Antenna
- Abracon ACAG0301-1575-T Chip SMT Antenna, GPS
- Abracon ACAG0301-24505500-T Chip SMT Antenna, WiFi (Dual Band)
- Abracon ACAG0801-2450-T Internal Chip SMT Antenna
- Abracon ACAG0201-2450-T Chip SMT Antenna WiFi
- Abracon ACAG1204-868-T Chip SMT Antenna, ISM Band
- Abracon ACAG1204-433-T Chip SMT Antenna, ISM Band
- Wurth Elektronik 7488920245 Chip SMT Antenna
