Wurth Elektronik 7488920245 Chip SMT Antenna
- RS Stock No.:
- 737-3178
- Mfr. Part No.:
- 7488920245
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£2.15
(exc. VAT)
£2.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 247 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.15 |
| 10 - 24 | £1.63 |
| 25 - 49 | £1.58 |
| 50 - 99 | £1.55 |
| 100 + | £1.51 |
*price indicative
- RS Stock No.:
- 737-3178
- Mfr. Part No.:
- 7488920245
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Physical Form | Chip | |
| Gain | 1.33dBi | |
| Dimensions | 7.6 x 3.5 x 1.1mm | |
| Height | 1.1mm | |
| Length | 7.6mm | |
| Width | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Physical Form Chip | ||
Gain 1.33dBi | ||
Dimensions 7.6 x 3.5 x 1.1mm | ||
Height 1.1mm | ||
Length 7.6mm | ||
Width 3.5mm | ||
Wurth Elektronik
Surface Mount Technology (SMT) Antennas
Related links
- Wurth Elektronik 7488920245 Chip SMT Antenna
- Wurth Elektronik 7488910043 Chip SMT Antenna
- Wurth Elektronik 7488930245 Chip SMT Antenna
- Wurth Elektronik 7488940245 Chip SMT Antenna
- Wurth Elektronik 7488910092 Chip SMT Antenna
- Wurth Elektronik 7488910245 Chip SMT Antenna
- Wurth Elektronik 7488918022 External Chip SMT Antenna WiFi
- Abracon ACAG0301-5500-T Chip SMT Antenna

