Wurth Elektronik 7488940245 Chip SMT Antenna
- RS Stock No.:
- 737-3188
- Mfr. Part No.:
- 7488940245
- Brand:
- Wurth Elektronik
Subtotal (1 unit)*
£1.53
(exc. VAT)
£1.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.53 |
*price indicative
- RS Stock No.:
- 737-3188
- Mfr. Part No.:
- 7488940245
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gain | 2dBi | |
| Physical Form | Chip | |
| Dimensions | 7 x 2 x 1.2mm | |
| Height | 1.2mm | |
| Length | 7mm | |
| Width | 2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gain 2dBi | ||
Physical Form Chip | ||
Dimensions 7 x 2 x 1.2mm | ||
Height 1.2mm | ||
Length 7mm | ||
Width 2mm | ||
- COO (Country of Origin):
- TW
Wurth Elektronik
Surface Mount Technology (SMT) Antennas
Related links
- Wurth Elektronik 7488940245 Chip SMT Antenna
- Wurth Elektronik 7488930245 Chip SMT Antenna
- Wurth Elektronik 7488910092 Chip SMT Antenna
- Wurth Elektronik 7488920245 Chip SMT Antenna
- Wurth Elektronik 7488910043 Chip SMT Antenna
- Wurth Elektronik 7488910245 Chip SMT Antenna
- Abracon ACAG0301-5500-T Chip SMT Antenna
- Molex 47948-0001 Chip SMT Antenna

