TE Connectivity 2108851-1 Internal Chip SMT Antenna, Ultra Wideband (UWB)
- RS Stock No.:
- 235-1409
- Mfr. Part No.:
- 2108851-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 2000 units)*
£970.00
(exc. VAT)
£1,164.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | £0.485 | £970.00 |
| 4000 + | £0.469 | £938.00 |
*price indicative
- RS Stock No.:
- 235-1409
- Mfr. Part No.:
- 2108851-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | Ultra Wideband (UWB) | |
| Internal/External | Internal | |
| Maximum Operating Temperature | +85°C | |
| Physical Form | Chip | |
| Gain | 2.8dBi | |
| Minimum Operating Temperature | -40°C | |
| Series | GNSS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols Ultra Wideband (UWB) | ||
Internal/External Internal | ||
Maximum Operating Temperature +85°C | ||
Physical Form Chip | ||
Gain 2.8dBi | ||
Minimum Operating Temperature -40°C | ||
Series GNSS | ||
- COO (Country of Origin):
- KR
The TE Connectivity Embedded Ceramic Chip Antenna is linear polarization antenna which uses UWB 6000-8100 MHz protocol. It has dimension of 4.0 mm x 2.0 mm x 1.2 following data is based on 20 x 24 mm ground size.
Antenna connection type surface mount (SMT)
Antenna style embedded
Impedance 50 Ω
Active antenna no
VSWR (Max) <1.9:1
Polarization linear
Mounts to printed circuit board
Application by region UWB – Global – 6000 – 8100 MHz
Wireless application UWB
Antenna style embedded
Impedance 50 Ω
Active antenna no
VSWR (Max) <1.9:1
Polarization linear
Mounts to printed circuit board
Application by region UWB – Global – 6000 – 8100 MHz
Wireless application UWB
Related links
- TE Connectivity 2108851-1 Internal Chip SMT Antenna, Ultra Wideband (UWB)
- TE Connectivity L000601-80 Internal Chip SMT Antenna, Ultra Wideband (UWB)
- Abracon ACG0301U Internal Chip SMT Antenna, Ultra Wideband (UWB)
- Abracon ACG0502U Internal Chip SMT Antenna, Ultra Wideband (UWB)
- Abracon ACG0806U Internal Chip SMT Antenna, Ultra Wideband (UWB)
- TE Connectivity L000801-80 Internal Chip SMT Antenna, Ultra Wideband (UWB)
- TE Connectivity L000601-01 Internal Chip SMT Antenna, Ultra Wideband (UWB)
- TE Connectivity L000801-01 Internal Chip SMT Antenna, Ultra Wideband (UWB)
