TE Connectivity 2108851-1 Internal Chip SMT Antenna, Ultra Wideband (UWB)

Bulk discount available

Subtotal (1 pack of 10 units)*

£7.21

(exc. VAT)

£8.65

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship
Units
Per unit
Per Pack*
10 - 40£0.721£7.21
50 - 90£0.66£6.60
100 - 490£0.592£5.92
500 - 990£0.487£4.87
1000 +£0.385£3.85

*price indicative

Packaging Options:
RS Stock No.:
235-1410
Mfr. Part No.:
2108851-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

Ultra Wideband (UWB)

Internal/External

Internal

Maximum Operating Temperature

+85°C

Gain

2.8dBi

Minimum Operating Temperature

-40°C

Physical Form

Chip

Series

GNSS

COO (Country of Origin):
KR
The TE Connectivity Embedded Ceramic Chip Antenna is linear polarization antenna which uses UWB 6000-8100 MHz protocol. It has dimension of 4.0 mm x 2.0 mm x 1.2 following data is based on 20 x 24 mm ground size.

Antenna connection type surface mount (SMT)
Antenna style embedded
Impedance 50 Ω
Active antenna no
VSWR (Max) <1.9:1
Polarization linear
Mounts to printed circuit board
Application by region UWB – Global – 6000 – 8100 MHz
Wireless application UWB

Related links