Radiall RP-SMP-Max Series Surface Male SMP, 50 Ω, Straight Body Surface Mount
- RS Stock No.:
- 846-3840
- Mfr. Part No.:
- R222M00740W
- Brand:
- Radiall
Bulk discount available
Subtotal (1 unit)*
£11.53
(exc. VAT)
£13.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.53 |
| 10 - 24 | £9.83 |
| 25 - 49 | £8.63 |
| 50 - 74 | £7.53 |
| 75 + | £6.89 |
*price indicative
- RS Stock No.:
- 846-3840
- Mfr. Part No.:
- R222M00740W
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Coaxial Connector Type | SMP | |
| Product Type | Coaxial Connector | |
| Mount Type | Surface | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Body Plating | NPGR | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Series | RP-SMP-Max | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Contact Plating | NPGR | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Coaxial Connector Type SMP | ||
Product Type Coaxial Connector | ||
Mount Type Surface | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Body Plating NPGR | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Series RP-SMP-Max | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Contact Plating NPGR | ||
Radiall 50 Ohm SMP-MAX RF Coaxial SMT Slide Mount Male Receptacle
50 Ohm SMP-MAX RF coaxial male receptacle for SMT slide mounting. This SMP-MAX SMT slide mount RF coax male receptacle connector has a brass NPGR plated body and centre contact and a height (including cap) of 9.8mm.
Radiall SMP RF Coaxial Connectors
Related links
- Radiall RP-SMP-Max Series Panel Mount Male SMP Straight Body Solder
- Radiall RP-SMP Series Cable Male SMP Straight Body Solder
- Radiall RP-SMP Series Cable Male SMP Right Angle Body Solder
- Radiall RP-SMP Series Panel Mount Female SMP Straight Body Solder
- Rosenberger SMP Series Surface Male SMP Right Angle Body Solder
- Molex 73300 Series Edge Male SMP Straight Body Surface Mount
- TE Connectivity 5415 Series Board Male F Connector Right Angle Body Surface Mount
- TE Connectivity 5-1634 Series Board Male F Connector Right Angle Body Surface Mount

