Molex 85305 Series Surface Mount Male SMP, 50 Ω, Straight Body Solder
- RS Stock No.:
- 178-9812
- Distrelec Article No.:
- 304-47-905
- Mfr. Part No.:
- 85305-0232
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£2,584.00
(exc. VAT)
£3,101.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £2.584 | £2,584.00 |
*price indicative
- RS Stock No.:
- 178-9812
- Distrelec Article No.:
- 304-47-905
- Mfr. Part No.:
- 85305-0232
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Coaxial Connector Type | SMP | |
| Product Type | Coaxial Connector | |
| Mount Type | Surface Mount | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Size | Subminiature | |
| Bulkhead | No | |
| Operating Frequency | 40GHz | |
| Body Plating | Gold | |
| Polarity | Normal | |
| Maximum Operating Temperature | 260°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Series | 85305 | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Coaxial Connector Type SMP | ||
Product Type Coaxial Connector | ||
Mount Type Surface Mount | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Size Subminiature | ||
Bulkhead No | ||
Operating Frequency 40GHz | ||
Body Plating Gold | ||
Polarity Normal | ||
Maximum Operating Temperature 260°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Series 85305 | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
50 Ohms, SMP Surface Mount Plug, Limited Detent, Tape and Reel
Related links
- Molex 85305 Series Surface Mount Male SMP Straight Body Solder
- Molex 774155 Series Surface Mount Male SMP Straight Body Solder
- Molex 73415 Series Surface Mount Male SMP Straight Body Solder
- Rosenberger SMP Series Surface Mount Male SMP Right Angle Body Solder
- Rosenberger SMP Series Surface Mount Male SMP Straight Body Solder
- Wurth Elektronik WR-SMP Series Surface Mount Male SMP Straight Body Solder
- Rosenberger Mini-SMP Series Surface Mount Male SMP Right Angle Body Solder
- Amphenol RF SMP-MSSB-PCS15T Series Surface Mount Male SMP Straight Body

