Samtec SMP Series Cable Female SMP, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 123-6871
- Mfr. Part No.:
- SMP-J-C-GF-ST-CS5
- Brand:
- Samtec
Bulk discount available
Subtotal (1 unit)*
£13.48
(exc. VAT)
£16.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £13.48 |
| 10 - 99 | £12.39 |
| 100 - 249 | £10.83 |
| 250 - 499 | £10.32 |
| 500 + | £9.79 |
*price indicative
- RS Stock No.:
- 123-6871
- Mfr. Part No.:
- SMP-J-C-GF-ST-CS5
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMP | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Cable Type | Microwave | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 20GHz | |
| Body Plating | Gold Flash | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Polarity | Normal | |
| Series | SMP | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMP | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Cable Type Microwave | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 20GHz | ||
Body Plating Gold Flash | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Polarity Normal | ||
Series SMP | ||
Contact Gender Female | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Samtec 50 Ω SMP Cable Mount Jacks
From Samtec, a series of 50 Ω SMP cable mount jacks. The SMP jacks have gold plated centre contacts and a PTFE insulator. The SMP jacks feature a push on snap together coupling providing a secure and reliable connection. This range of SMP jacks are available in straight and right angled options for use RG cable or microwave cable. The sub miniature design makes these SMP cable mount jacks ideal for space limited applications requiring high frequency solutions.
Features and Benefits
Frequency range DC to 40 GHz
Compact size
Snap-on coupling
Applications
Antennas
Instrumentation
Military
Samtec SMP Series
Related links
- Samtec SMP Series Cable Female SMP Right Angle Body Crimp
- Samtec SMP Series Cable Female SMP Straight Body Crimp
- Samtec Straight 50 Ω Coaxial Adapter 40GHz Female Female
- Samtec SMP Series PCB Male SMP Straight Body Solder
- RS PRO SMP Series Cable Female SMP Right Angle Body Crimp
- Samtec MMCX7-CA Series Cable Male MCX Straight Body
- Samtec PRFM0 Series Cable Male SMP Right Angle Body Solder
- Samtec MMCX7 Series PCB Female MCX Straight Body Solder

