ABUS Security-Center Smoke Cartridge
- RS Stock No.:
- 641-8132
- Mfr. Part No.:
- RM0010
- Brand:
- ABUS Security-Center
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 641-8132
- Mfr. Part No.:
- RM0010
- Brand:
- ABUS Security-Center
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | Smoke Cartridge | |
| Cordless | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Smoke Cartridge | ||
Cordless No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
ABUS Test-Spray für optische Rauchwarnmelder
Test spray for smoke alarm
For testing optical smoke detectors in accordance with scattered light principle
Container supplies enough for 100 tests
Contents
150 ml
Related links
- ABUS Security-Center ABS Smoke Alarm Smoke Detector 3V
- ABUS Security-Center Smoke Alarm for Use with Smoke Alarm
- ABUS Security-Center ABS (Housing) Smoke Detector Wired Version, 12V
- ABUS Security-Center Polycarbonate Flame Sensor Optical Smoke Detector, 12V dc
- ABUS Security-Center Polycarbonate Flame Sensor Heat Detector, 12V dc
- No Climb Solo Series Smoke Cartridge
- Cramolin SDT Series Smoke Cartridge
- No Climb Testifire Series Smoke Cartridge
