ABUS Security-Center ABS (Housing) Smoke Detector Wired Version, 12V
- RS Stock No.:
- 834-902
- Mfr. Part No.:
- AZRM11000
- Brand:
- ABUS Security-Center
Subtotal (1 unit)*
£22.50
(exc. VAT)
£27.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.50 |
*price indicative
- RS Stock No.:
- 834-902
- Mfr. Part No.:
- AZRM11000
- Brand:
- ABUS Security-Center
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | Smoke Detector | |
| Operating Voltage | 12V | |
| Sub Type | Wired Version | |
| Series | Detectors | |
| Power Indicator | Yes | |
| Low Power Warning Signal | No | |
| Power Source | External AC Power Supply | |
| Material | ABS (Housing) | |
| Diameter | 100mm | |
| Depth | 100mm | |
| Standards/Approvals | EN 54‑7 | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Smoke Detector | ||
Operating Voltage 12V | ||
Sub Type Wired Version | ||
Series Detectors | ||
Power Indicator Yes | ||
Low Power Warning Signal No | ||
Power Source External AC Power Supply | ||
Material ABS (Housing) | ||
Diameter 100mm | ||
Depth 100mm | ||
Standards/Approvals EN 54‑7 | ||
- COO (Country of Origin):
- CN
The ABUS Security-Center ABUS Heat detector is an Advanced device designed to detect incipient fires by responding to maximum and sudden temperature increases, ensuring safety in potentially hazardous environments.
Detects changes in temperature, providing early fire warnings
Suitable for steamy environments, enhancing usability in kitchens and garages
Configurable as either NO or NC, compatible with all wired alarm systems
Externally powered by a 12V supply and certified to EN54 standards
Related links
- ABUS Security-Center ABS (Housing) Smoke Detector Wired Version, 12V
- ABUS Security-Center ABS Smoke Alarm Smoke Detector 3V
- ABUS Security-Center Polycarbonate Flame Sensor Optical Smoke Detector, 12V dc
- ABUS Security-Center Polycarbonate Flame Sensor Heat Detector, 12V dc
- ABUS Security-Center Smoke Cartridge
- ABUS Security-Center Terxon Series Speech Dialer 14 V
- ABUS Security-Center Terminal DistributorTerminal Distributor for Terxon Wired & Hybrid Alarm Systems
- ABUS Security-Center Glass Break Detector Security Alarm Detector, 2 m Sensor Range
